8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5474C SL005

DigiKey Part Number
5474CSL005-ND
Manufacturer
Manufacturer Product Number
5474C SL005
Description
MULTI-PAIR 8CON 24AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 451,23000 Kč4 451,23 Kč
24 234,31500 Kč8 468,63 Kč
34 111,48667 Kč12 334,46 Kč
53 960,97800 Kč19 804,89 Kč
73 864,32857 Kč27 050,30 Kč
103 763,97200 Kč37 639,72 Kč
253 515,68680 Kč87 892,17 Kč
503 487,42500 Kč174 371,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 451,23000 Kč
Unit Price with VAT:5 385,98830 Kč
Alternate Length
MULTI-PAIR 8COND 24AWG 1000'
In-Stock: 5
Unit Price: 24 971,19000 Kč
MULTI-PAIR 8CON 24AWG SLATE 500'
In-Stock: 8
Unit Price: 15 252,41000 Kč