8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5474C SL002

DigiKey Part Number
5474CSL002-ND
Manufacturer
Manufacturer Product Number
5474C SL002
Description
MULTI-PAIR 8CON 24AWG SLATE 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 252,41000 Kč15 252,41 Kč
214 497,55500 Kč28 995,11 Kč
314 070,17000 Kč42 210,51 Kč
513 546,30600 Kč67 731,53 Kč
713 209,68714 Kč92 467,81 Kč
1013 071,79700 Kč130 717,97 Kč
Manufacturers Standard Package
Unit Price without VAT:15 252,41000 Kč
Unit Price with VAT:18 455,41610 Kč
Alternate Length
MULTI-PAIR 8CON 24AWG SLATE 100'
In-Stock: 7
Unit Price: 4 451,23000 Kč
MULTI-PAIR 8COND 24AWG 1000'
In-Stock: 5
Unit Price: 24 971,19000 Kč