8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5474C SL001

DigiKey Part Number
5474CSL001-ND
Manufacturer
Manufacturer Product Number
5474C SL001
Description
MULTI-PAIR 8COND 24AWG 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
124 971,19000 Kč24 971,19 Kč
223 726,93000 Kč47 453,86 Kč
323 022,59667 Kč69 067,79 Kč
522 193,26800 Kč110 966,34 Kč
Manufacturers Standard Package
Unit Price without VAT:24 971,19000 Kč
Unit Price with VAT:30 215,13990 Kč
Alternate Length
MULTI-PAIR 8CON 24AWG SLATE 100'
In-Stock: 7
Unit Price: 4 451,23000 Kč
MULTI-PAIR 8CON 24AWG SLATE 500'
In-Stock: 8
Unit Price: 15 252,41000 Kč