
541219 WH005 | |
|---|---|
DigiKey Part Number | A541219W-100-ND |
Manufacturer | |
Manufacturer Product Number | 541219 WH005 |
Description | HOOK-UP STRND 12AWG WHITE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 387,75000 Kč | 2 387,75 Kč |
| 2 | 2 272,10000 Kč | 4 544,20 Kč |
| 3 | 2 206,72000 Kč | 6 620,16 Kč |
| 5 | 2 126,59400 Kč | 10 632,97 Kč |
| 7 | 2 075,15143 Kč | 14 526,06 Kč |
| 10 | 2 021,73200 Kč | 20 217,32 Kč |
| Unit Price without VAT: | 2 387,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 889,17750 Kč |



