
541219 WH002 | |
|---|---|
DigiKey Part Number | 541219WH002-ND |
Manufacturer | |
Manufacturer Product Number | 541219 WH002 |
Description | HOOK-UP STRND 12AWG WHITE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 581,81000 Kč | 7 581,81 Kč |
| 2 | 7 209,85000 Kč | 14 419,70 Kč |
| 3 | 6 999,38333 Kč | 20 998,15 Kč |
| 5 | 6 741,33200 Kč | 33 706,66 Kč |
| 7 | 6 735,76000 Kč | 47 150,32 Kč |
| Unit Price without VAT: | 7 581,81000 Kč |
|---|---|
| Unit Price with VAT: | 9 173,99010 Kč |






