12 AWG Hook-Up Wire 19/0.0185" White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541219 WH001

DigiKey Part Number
541219WH001-ND
Manufacturer
Manufacturer Product Number
541219 WH001
Description
HOOK-UP STRND 12AWG WHITE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.132" (3.35mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 485,19000 Kč14 485,19 Kč
213 768,69500 Kč27 537,39 Kč
313 492,39667 Kč40 477,19 Kč
Manufacturers Standard Package
Unit Price without VAT:14 485,19000 Kč
Unit Price with VAT:17 527,07990 Kč
Alternate Length
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 20
Unit Price: 2 387,75000 Kč
HOOK-UP STRND 12AWG WHITE 500'
In-Stock: 0
Unit Price: 7 581,81000 Kč