



5053C SL005 | |
|---|---|
DigiKey Part Number | A5053C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5053C SL005 |
Description | CABLE 3COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 986,44000 Kč | 9 986,44 Kč |
| 2 | 9 495,08500 Kč | 18 990,17 Kč |
| 3 | 9 217,07333 Kč | 27 651,22 Kč |
| 5 | 8 876,10600 Kč | 44 380,53 Kč |
| 7 | 8 657,14571 Kč | 60 600,02 Kč |
| 10 | 8 429,73100 Kč | 84 297,31 Kč |
| Unit Price without VAT: | 9 986,44000 Kč |
|---|---|
| Unit Price with VAT: | 12 083,59240 Kč |






