

5022C SL005 | |
---|---|
DigiKey Part Number | A5022C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5022C SL005 |
Description | MULT-PAIR 4COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 262,11000 Kč | 10 262,11 Kč |
2 | 9 756,56500 Kč | 19 513,13 Kč |
3 | 9 470,63667 Kč | 28 411,91 Kč |
5 | 9 119,95800 Kč | 45 599,79 Kč |
7 | 8 894,70714 Kč | 62 262,95 Kč |
10 | 8 660,76000 Kč | 86 607,60 Kč |
25 | 8 549,74840 Kč | 213 743,71 Kč |
Unit Price without VAT: | 10 262,11000 Kč |
---|---|
Unit Price with VAT: | 12 417,15310 Kč |


