5022C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5022C SL00x

5022C SL001

DigiKey Part Number
5022CSL001-ND
Manufacturer
Manufacturer Product Number
5022C SL001
Description
MULTI-PAIR 4COND 22AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 123,98000 Kč44 123,98 Kč
241 906,83500 Kč83 813,67 Kč
340 942,13000 Kč122 826,39 Kč
Manufacturers Standard Package
Unit Price without VAT:44 123,98000 Kč
Unit Price with VAT:53 390,01580 Kč
Alternate Length
MULT-PAIR 4COND 22AWG SLATE 100'
In-Stock: 8
Unit Price: 10 262,11000 Kč
MULT-PAIR 4COND 22AWG SLATE
In-Stock: 0
Unit Price: 61,57014 Kč
MULT-PAIR 4COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: 94,12119 Kč