9 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Pro-Met: Metric VDE Control Cable

470095YY GE432

DigiKey Part Number
470095YYGE432-5-ND
Manufacturer
Manufacturer Product Number
470095YY GE432
Description
CABLE 9COND 21AWG GRAY 5M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,84000 Kč446,84 Kč
2425,52500 Kč851,05 Kč
3413,52000 Kč1 240,56 Kč
5398,75200 Kč1 993,76 Kč
7389,27286 Kč2 724,91 Kč
10379,43400 Kč3 794,34 Kč
Manufacturers Standard Package
Unit Price without VAT:446,84000 Kč
Unit Price with VAT:540,67640 Kč
Alternate Length
CABLE 9COND 21AWG GRAY 100M
In-Stock: 0
Unit Price: 4 059,12000 Kč
CABLE 9COND 21AWG GRAY 50M
In-Stock: 6
Unit Price: 4 755,42000 Kč
CABLE 9COND 21AWG GRAY
In-Stock: 2100
Unit Price: 174,28000 Kč
CABLE 9COND 21AWG GRAY 1M
In-Stock: 34
Unit Price: 102,47000 Kč
CABLE 9COND 21AWG GRAY 10M
In-Stock: 1
Unit Price: 850,21000 Kč