


470095YY GE033 | |
|---|---|
DigiKey Part Number | 470095YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470095YY GE033 |
Description | CABLE 9COND 21AWG GRAY 100M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 059,12000 Kč | 4 059,12 Kč |
| 2 | 3 861,42500 Kč | 7 722,85 Kč |
| 3 | 3 749,54333 Kč | 11 248,63 Kč |
| 5 | 3 612,45400 Kč | 18 062,27 Kč |
| 7 | 3 524,42429 Kč | 24 670,97 Kč |
| 10 | 3 444,65900 Kč | 34 446,59 Kč |
| Unit Price without VAT: | 4 059,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 911,53520 Kč |






