9 Conductor Multi-Conductor Cable Gray 21 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Gray 21 AWG 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470095YY GE321

DigiKey Part Number
470095YYGE321-ND
Manufacturer
Manufacturer Product Number
470095YY GE321
Description
CABLE 9COND 21AWG GRAY 50M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 21 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 572,52000 Kč4 572,52 Kč
24 349,42000 Kč8 698,84 Kč
34 223,25667 Kč12 669,77 Kč
54 068,61400 Kč20 343,07 Kč
73 969,25143 Kč27 784,76 Kč
103 866,15200 Kč38 661,52 Kč
253 611,00080 Kč90 275,02 Kč
503 426,91560 Kč171 345,78 Kč
1003 373,98380 Kč337 398,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4 572,52000 Kč
Unit Price with VAT:5 532,74920 Kč
Alternate Length
CABLE 9COND 21AWG GRAY 100M
In-Stock: 0
Unit Price: 4 059,12000 Kč
CABLE 9COND 21AWG GRAY
In-Stock: 2100
Unit Price: 174,28000 Kč
CABLE 9COND 21AWG GRAY 1M
In-Stock: 34
Unit Price: 102,47000 Kč
CABLE 9COND 21AWG GRAY 5M
In-Stock: 13
Unit Price: 446,84000 Kč
CABLE 9COND 21AWG GRAY 10M
In-Stock: 1
Unit Price: 850,21000 Kč