


470095CY CL432 | |
|---|---|
DigiKey Part Number | 470095CYCL432-300-ND 216-470095CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470095CY CL432 |
Description | CABLE 9COND 21AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0433" (1.100mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,86000 Kč | 316,86 Kč |
| 5 | 282,76000 Kč | 1 413,80 Kč |
| 10 | 269,11000 Kč | 2 691,10 Kč |
| 25 | 251,95920 Kč | 6 298,98 Kč |
| 50 | 239,59140 Kč | 11 979,57 Kč |
| 100 | 227,73170 Kč | 22 773,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 176,42380 Kč | 52 927,14 Kč |
| Unit Price without VAT: | 316,86000 Kč |
|---|---|
| Unit Price with VAT: | 383,40060 Kč |






