


470095CY CL321 | |
|---|---|
DigiKey Part Number | 470095CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470095CY CL321 |
Description | CABLE 9COND 21AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 21 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0433" (1.100mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 013,35000 Kč | 4 013,35 Kč |
| 2 | 3 817,75000 Kč | 7 635,50 Kč |
| 3 | 3 707,19667 Kč | 11 121,59 Kč |
| 5 | 3 571,67600 Kč | 17 858,38 Kč |
| 7 | 3 484,67857 Kč | 24 392,75 Kč |
| 10 | 3 402,95700 Kč | 34 029,57 Kč |
| Unit Price without VAT: | 4 013,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 856,15350 Kč |






