


470095CY CL033 | |
|---|---|
DigiKey Part Number | 470095CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470095CY CL033 |
Description | CABLE 9CON 21AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0433" (1.100mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 467,10000 Kč | 7 467,10 Kč |
| 2 | 7 100,79000 Kč | 14 201,58 Kč |
| 3 | 6 893,50333 Kč | 20 680,51 Kč |
| 5 | 6 639,48400 Kč | 33 197,42 Kč |
| 7 | 6 623,12857 Kč | 46 361,90 Kč |
| Unit Price without VAT: | 7 467,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 035,19100 Kč |






