


470021CY GE432 | |
|---|---|
DigiKey Part Number | 470021CYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470021CY GE432 |
Description | CABLE 2COND 17AWG GRAY SHLD 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,52000 Kč | 427,52 Kč |
| 2 | 407,04500 Kč | 814,09 Kč |
| 3 | 395,53333 Kč | 1 186,60 Kč |
| 5 | 381,40800 Kč | 1 907,04 Kč |
| 7 | 372,35429 Kč | 2 606,48 Kč |
| 10 | 362,95000 Kč | 3 629,50 Kč |
| Unit Price without VAT: | 427,52000 Kč |
|---|---|
| Unit Price with VAT: | 517,29920 Kč |






