


470021CY GE432 | |
|---|---|
DigiKey Part Number | 470021CYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470021CY GE432 |
Description | CABLE 2COND 17AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 2 | 93,54500 Kč | 187,09 Kč |
| 3 | 90,85000 Kč | 272,55 Kč |
| 5 | 87,68800 Kč | 438,44 Kč |
| 7 | 85,61143 Kč | 599,28 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |






