


470021CY GE432 | |
|---|---|
DigiKey Part Number | 470021CYGE432-300-ND 216-470021CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470021CY GE432 |
Description | CABLE 2COND 17AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 5 | 149,17000 Kč | 745,85 Kč |
| 10 | 142,00900 Kč | 1 420,09 Kč |
| 25 | 133,01800 Kč | 3 325,45 Kč |
| 50 | 126,53400 Kč | 6 326,70 Kč |
| 100 | 120,32270 Kč | 12 032,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 86,60907 Kč | 25 982,72 Kč |
| 600 | 86,53170 Kč | 51 919,02 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |






