
461265 RD005 | |
|---|---|
DigiKey Part Number | A461265R-100-ND |
Manufacturer | |
Manufacturer Product Number | 461265 RD005 |
Description | HOOK-UP STRND 12AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 561,13000 Kč | 2 561,13 Kč |
| 2 | 2 437,03000 Kč | 4 874,06 Kč |
| 3 | 2 366,82333 Kč | 7 100,47 Kč |
| 5 | 2 280,84400 Kč | 11 404,22 Kč |
| 7 | 2 225,63857 Kč | 15 579,47 Kč |
| 10 | 2 168,29500 Kč | 21 682,95 Kč |
| Unit Price without VAT: | 2 561,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 098,96730 Kč |







