
461019 YL002 | |
---|---|
DigiKey Part Number | 461019YL002-ND |
Manufacturer | |
Manufacturer Product Number | 461019 YL002 |
Description | HOOK-UP STRND 10AWG YELLOW 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 602,84000 Kč | 9 602,84 Kč |
2 | 9 130,31000 Kč | 18 260,62 Kč |
3 | 8 862,81667 Kč | 26 588,45 Kč |
5 | 8 535,01000 Kč | 42 675,05 Kč |
7 | 8 324,41143 Kč | 58 270,88 Kč |
10 | 8 105,74500 Kč | 81 057,45 Kč |
25 | 7 961,83440 Kč | 199 045,86 Kč |
Unit Price without VAT: | 9 602,84000 Kč |
---|---|
Unit Price with VAT: | 11 619,43640 Kč |








