8 AWG Hook-Up Wire 19/0.0295" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 GR005

DigiKey Part Number
A460819G-100-ND
Manufacturer
Manufacturer Product Number
460819 GR005
Description
HOOK-UP STRND 8AWG GREEN 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.242" (6.15mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0295"
Ratings
UL Style 1028/1231
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 029,58000 Kč6 029,58 Kč
25 734,66000 Kč11 469,32 Kč
35 567,76000 Kč16 703,28 Kč
55 363,10000 Kč26 815,50 Kč
75 265,69857 Kč36 859,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6 029,58000 Kč
Unit Price with VAT:7 295,79180 Kč
Alternate Color
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 208
Unit Price: 6 029,58000 Kč
HOOK-UP STRND 8AWG 600V RED 100'
In-Stock: 68
Unit Price: 6 270,84000 Kč
HOOK-UP STRND 8AWG WHITE 100'
In-Stock: 38
Unit Price: 6 029,58000 Kč
HOOK-UP STRND 8AWG YELLOW
In-Stock: 400
Unit Price: 61,44850 Kč
HOOK-UP STRND 8AWG BLUE 100'
In-Stock: 17
Unit Price: 6 270,84000 Kč
Alternate Length
HOOK-UP STRND 8AWG GREEN
In-Stock: 0
Unit Price: 41,40575 Kč
HOOK-UP STRND 8AWG GREEN 500'
In-Stock: 0
Unit Price: 10 856,39000 Kč