8 AWG Hook-Up Wire 19/0.0295" Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 GR001

DigiKey Part Number
460819GR001-ND
Manufacturer
Manufacturer Product Number
460819 GR001
Description
HOOK-UP STRND 8AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00037,72711 Kč37 727,11 Kč
Manufacturers Standard Package
Unit Price without VAT:37,72711 Kč
Unit Price with VAT:45,64980 Kč
Alternate Length
HOOK-UP STRND 8AWG GREEN 100'
In-Stock: 18
Unit Price: 6 029,79000 Kč
HOOK-UP STRND 8AWG GREEN 500'
In-Stock: 0
Unit Price: 10 856,39000 Kč