
460819 WH005 | |
|---|---|
DigiKey Part Number | 460819WH005-ND |
Manufacturer | |
Manufacturer Product Number | 460819 WH005 |
Description | HOOK-UP STRND 8AWG WHITE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 19/0.0295" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.242" (6.15mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0295" | Ratings UL Style 1028/1231 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 029,58000 Kč | 6 029,58 Kč |
| 2 | 5 734,66000 Kč | 11 469,32 Kč |
| 3 | 5 567,76000 Kč | 16 703,28 Kč |
| 5 | 5 363,10000 Kč | 26 815,50 Kč |
| 7 | 5 265,69857 Kč | 36 859,89 Kč |
| Unit Price without VAT: | 6 029,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 295,79180 Kč |









