8 AWG Hook-Up Wire 19/0.0295" Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 BR005

DigiKey Part Number
460819BR005-ND
Manufacturer
Manufacturer Product Number
460819 BR005
Description
HOOK-UP STRND 8AWG BROWN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 029,79000 Kč6 029,79 Kč
25 734,76500 Kč11 469,53 Kč
35 567,83000 Kč16 703,49 Kč
55 363,22600 Kč26 816,13 Kč
75 231,80143 Kč36 622,61 Kč
105 095,31200 Kč50 953,12 Kč
254 757,65960 Kč118 941,49 Kč
504 539,50720 Kč226 975,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 029,79000 Kč
Unit Price with VAT:7 296,04590 Kč
Alternate Color
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 2
Unit Price: 6 029,79000 Kč
HOOK-UP STRND 8AWG GREEN 100'
In-Stock: 18
Unit Price: 6 029,79000 Kč
HOOK-UP STRND 8AWG 600V RED 100'
In-Stock: 85
Unit Price: 6 029,79000 Kč
HOOK-UP STRND 8AWG WHITE 100'
In-Stock: 14
Unit Price: 6 029,79000 Kč
HOOK-UP STRND 8AWG YELLOW
In-Stock: 200
Unit Price: 59,08630 Kč