
460219 WH005 | |
|---|---|
DigiKey Part Number | A460219W-100-ND |
Manufacturer | |
Manufacturer Product Number | 460219 WH005 |
Description | HOOK-UP STRND 2AWG WHITE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 19/0.0591" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0591" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.410" (10.41mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 484,62000 Kč | 11 484,62 Kč |
| 2 | 10 918,25500 Kč | 21 836,51 Kč |
| 3 | 10 597,68000 Kč | 31 793,04 Kč |
| 5 | 10 204,65800 Kč | 51 023,29 Kč |
| 7 | 9 952,21714 Kč | 69 665,52 Kč |
| 10 | 9 689,99100 Kč | 96 899,91 Kč |
| 25 | 9 647,48960 Kč | 241 187,24 Kč |
| Unit Price without VAT: | 11 484,62000 Kč |
|---|---|
| Unit Price with VAT: | 13 896,39020 Kč |







