2 AWG Hook-Up Wire 19/0.0591" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460219 GR005

DigiKey Part Number
460219GR005-ND
Manufacturer
Manufacturer Product Number
460219 GR005
Description
HOOK-UP STRND 2AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 19/0.0591" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0591"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500142,64320 Kč71 321,60 Kč
Unit Price without VAT:142,64320 Kč
Unit Price with VAT:172,59827 Kč
Alternate Color
HOOK-UP STRND 2AWG BLACK 100'
In-Stock: 30
Unit Price: 16 404,48000 Kč
HOOK-UP STRND 2AWG BLUE
In-Stock: 0
Unit Price: 132,86745 Kč
HOOK-UP STRND 2AWG BROWN
In-Stock: 0
Unit Price: 113,42910 Kč
HOOK-UP STRND 2AWG ORANGE 100'
In-Stock: 1
Unit Price: 16 404,27000 Kč
HOOK-UP STRND 2AWG 600V RED
In-Stock: 1600
Unit Price: 160,70610 Kč