2 AWG Hook-Up Wire 19/0.0591" Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460219 OR005

DigiKey Part Number
460219OR005-ND
Manufacturer
Manufacturer Product Number
460219 OR005
Description
HOOK-UP STRND 2AWG ORANGE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 19/0.0591" Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0591"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 404,27000 Kč16 404,27 Kč
215 591,64500 Kč31 183,29 Kč
315 412,60333 Kč46 237,81 Kč
Manufacturers Standard Package
Unit Price without VAT:16 404,27000 Kč
Unit Price with VAT:19 849,16670 Kč
Alternate Color
HOOK-UP STRND 2AWG BLACK 100'
In-Stock: 30
Unit Price: 16 404,48000 Kč
HOOK-UP STRND 2AWG BLUE
In-Stock: 0
Unit Price: 132,86745 Kč
HOOK-UP STRND 2AWG BROWN
In-Stock: 0
Unit Price: 113,42910 Kč
HOOK-UP STRND 2AWG GREEN
In-Stock: 0
Unit Price: 142,64320 Kč
HOOK-UP STRND 2AWG 600V RED
In-Stock: 1600
Unit Price: 160,70610 Kč