4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45482 BK199

DigiKey Part Number
45482BK199-DS-ND
Manufacturer
Manufacturer Product Number
45482 BK199
Description
MULTI-PAIR 4COND 22AWG BLK FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.301" (7.65mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1193,81000 Kč193,81 Kč
5173,06600 Kč865,33 Kč
10164,75000 Kč1 647,50 Kč
25154,29320 Kč3 857,33 Kč
50146,76340 Kč7 338,17 Kč
100139,54640 Kč13 954,64 Kč
Manufacturers Standard Package
Unit Price without VAT:193,81000 Kč
Unit Price with VAT:234,51010 Kč
Alternate Color
MULTI-PAIR 4COND 22AWG 1000'
In-Stock: 0
Unit Price: 86,97666 Kč
MULTI-PAIR 4COND 22AWG WHT 1000'
In-Stock: 0
Unit Price: 86,97666 Kč
Alternate Length
MULTI-PAIR 4COND 22AWG BLK 100'
In-Stock: 20
Unit Price: 10 234,64000 Kč
MULTI-PAIR 4COND 22AWG BLACK
In-Stock: 2000
Unit Price: 77,50341 Kč