4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45482 BK001

DigiKey Part Number
45482BK001-ND
Manufacturer
Manufacturer Product Number
45482 BK001
Description
MULTI-PAIR 4COND 22AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.301" (7.65mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00077,50341 Kč77 503,41 Kč
Manufacturers Standard Package
Unit Price without VAT:77,50341 Kč
Unit Price with VAT:93,77913 Kč
Alternate Length
MULTI-PAIR 4COND 22AWG BLK FEET
In-Stock: 476
Unit Price: 193,81000 Kč
MULTI-PAIR 4COND 22AWG BLK 100'
In-Stock: 20
Unit Price: 10 234,64000 Kč