


45122 BK199 | |
|---|---|
DigiKey Part Number | 45122BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45122 BK199 |
Description | MULTI-PAIR 4COND 22AWG BLK FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 5 | 264,23800 Kč | 1 321,19 Kč |
| 10 | 251,51400 Kč | 2 515,14 Kč |
| 25 | 235,48840 Kč | 5 887,21 Kč |
| 50 | 223,94360 Kč | 11 197,18 Kč |
| 100 | 212,86720 Kč | 21 286,72 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |









