


45363 BK199 | |
|---|---|
DigiKey Part Number | 45363BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45363 BK199 |
Description | CABLE 3COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,80000 Kč | 308,80 Kč |
| 5 | 275,67000 Kč | 1 378,35 Kč |
| 10 | 262,38800 Kč | 2 623,88 Kč |
| 25 | 245,65360 Kč | 6 141,34 Kč |
| 50 | 233,60020 Kč | 11 680,01 Kč |
| 100 | 222,04170 Kč | 22 204,17 Kč |
| Unit Price without VAT: | 308,80000 Kč |
|---|---|
| Unit Price with VAT: | 373,64800 Kč |








