3240732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240732

DigiKey Part Number
3240732-ND
Manufacturer
Manufacturer Product Number
3240732
Description
CBL TIE LOCKING TRANS 3.86"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
3.75"
Bundle Diameter
-
Width
0.098" (2.50mm)
Length - Actual
0.322' (98.00mm, 3.86")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,23200 Kč2,32 Kč
250,21040 Kč5,26 Kč
500,20200 Kč10,10 Kč
1000,19160 Kč19,16 Kč
3000,17683 Kč53,05 Kč
5000,17050 Kč85,25 Kč
1 0000,16209 Kč162,09 Kč
2 5000,15198 Kč379,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč