45193 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45193 BK00x

45193 BK199

DigiKey Part Number
45193BK199-DS-ND
Manufacturer
Manufacturer Product Number
45193 BK199
Description
CABLE 3COND 22AWG BLK SHLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 494
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1170,39000 Kč170,39 Kč
2162,26500 Kč324,53 Kč
3157,68333 Kč473,05 Kč
5152,10000 Kč760,50 Kč
7148,51857 Kč1 039,63 Kč
10144,78900 Kč1 447,89 Kč
25135,61160 Kč3 390,29 Kč
50129,00860 Kč6 450,43 Kč
100122,67000 Kč12 267,00 Kč
Manufacturers Standard Package
Unit Price without VAT:170,39000 Kč
Unit Price with VAT:206,17190 Kč
Alternate Color
CABLE 3CON 22AWG BLUE SHLD 1000'
In-Stock: 0
Unit Price: 78,04459 Kč
CABLE 3COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 78,04459 Kč
Alternate Length
CABLE 3COND 22AWG BLK SHLD 100'
In-Stock: 34
Unit Price: 9 105,83000 Kč
CABLE 3COND 22AWG BLK SHLD 1000'
In-Stock: 6
Unit Price: 60 848,80000 Kč