45193 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45193 BK00x

45193 BK001

DigiKey Part Number
45193BK001-ND
Manufacturer
Manufacturer Product Number
45193 BK001
Description
CABLE 3COND 22AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
160 848,80000 Kč60 848,80 Kč
257 835,64000 Kč115 671,28 Kč
Manufacturers Standard Package
Unit Price without VAT:60 848,80000 Kč
Unit Price with VAT:73 627,04800 Kč
Alternate Length
CABLE 3COND 22AWG BLK SHLD FEET
In-Stock: 1494
Unit Price: 170,39000 Kč
CABLE 3COND 22AWG BLK SHLD 100'
In-Stock: 34
Unit Price: 9 105,83000 Kč