45193 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45193 BK00x

45193 BK005

DigiKey Part Number
45193BK005-ND
Manufacturer
Manufacturer Product Number
45193 BK005
Description
CABLE 3COND 22AWG BLK SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 105,83000 Kč9 105,83 Kč
28 658,09500 Kč17 316,19 Kč
38 404,62667 Kč25 213,88 Kč
58 093,95400 Kč40 469,77 Kč
77 894,42143 Kč55 260,95 Kč
107 687,18700 Kč76 871,87 Kč
257 520,53800 Kč188 013,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9 105,83000 Kč
Unit Price with VAT:11 018,05430 Kč
Alternate Length
CABLE 3COND 22AWG BLK SHLD FEET
In-Stock: 1494
Unit Price: 170,39000 Kč
CABLE 3COND 22AWG BLK SHLD 1000'
In-Stock: 6
Unit Price: 60 848,80000 Kč