
422607 GR005 | |
|---|---|
DigiKey Part Number | 422607GR005-ND |
Manufacturer | |
Manufacturer Product Number | 422607 GR005 |
Description | HOOK-UP STRND 26AWG GRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,14000 Kč | 1 341,14 Kč |
| 2 | 1 276,57500 Kč | 2 553,15 Kč |
| 3 | 1 240,07333 Kč | 3 720,22 Kč |
| 5 | 1 195,29000 Kč | 5 976,45 Kč |
| 7 | 1 166,58857 Kč | 8 166,12 Kč |
| 10 | 1 136,79000 Kč | 11 367,90 Kč |
| Unit Price without VAT: | 1 341,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,77940 Kč |












