26 AWG Hook-Up Wire 7/34 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422607 RD005

DigiKey Part Number
422607RD005-ND
Manufacturer
Manufacturer Product Number
422607 RD005
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 341,14000 Kč1 341,14 Kč
21 276,57500 Kč2 553,15 Kč
31 240,07333 Kč3 720,22 Kč
51 195,29000 Kč5 976,45 Kč
71 166,58857 Kč8 166,12 Kč
101 136,79000 Kč11 367,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,14000 Kč
Unit Price with VAT:1 622,77940 Kč
Alternate Color
HOOK-UP STRND 26AWG YLW 100'
In-Stock: 42
Unit Price: 1 341,14000 Kč
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 280
Unit Price: 1 341,14000 Kč
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 38
Unit Price: 1 341,14000 Kč
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 38
Unit Price: 1 341,14000 Kč
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 49
Unit Price: 1 341,14000 Kč
Alternate Length
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 15
Unit Price: 6 590,01000 Kč
HOOK-UP STRND 26AWG RED
In-Stock: 0
Unit Price: 3,21752 Kč