24 AWG Hook-Up Wire 7/32 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250 BR005

DigiKey Part Number
A3250N-100-ND
Manufacturer
Manufacturer Product Number
3250 BR005
Description
HOOK-UP STRND 24AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 505,56000 Kč1 505,56 Kč
21 433,01000 Kč2 866,02 Kč
31 392,02667 Kč4 176,08 Kč
51 341,73000 Kč6 708,65 Kč
71 309,46571 Kč9 166,26 Kč
101 275,96400 Kč12 759,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 505,56000 Kč
Unit Price with VAT:1 821,72760 Kč
Alternate Color
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 11
Unit Price: 1 505,56000 Kč
HOOK-UP STRND 24AWG SLATE 100'
In-Stock: 1
Unit Price: 1 505,56000 Kč
Alternate Length
HOOK-UP STRND 24AWG BRN 1000'
In-Stock: 1
Unit Price: 7 543,95000 Kč