16 AWG Hook-Up Wire 26/30 Brown 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421626 BR013

DigiKey Part Number
421626BR013-ND
Manufacturer
Manufacturer Product Number
421626 BR013
Description
HOOK-UP STRND 16AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0004,40913 Kč22 045,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4,40913 Kč
Unit Price with VAT:5,33505 Kč
Alternate Length
HOOK-UP STRND 16AWG BROWN
In-Stock: 2000
Unit Price: 11,03883 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: 2 067,95000 Kč