
421626 BR001 | |
|---|---|
DigiKey Part Number | 421626BR001-ND |
Manufacturer | |
Manufacturer Product Number | 421626 BR001 |
Description | HOOK-UP STRND 16AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,03883 Kč | 11 038,83 Kč |
| 2 000 | 10,49153 Kč | 20 983,06 Kč |
| 3 000 | 10,18174 Kč | 30 545,22 Kč |
| 5 000 | 9,80193 Kč | 49 009,65 Kč |
| 7 000 | 9,55790 Kč | 66 905,30 Kč |
| 10 000 | 9,54849 Kč | 95 484,90 Kč |
| Unit Price without VAT: | 11,03883 Kč |
|---|---|
| Unit Price with VAT: | 13,35698 Kč |



