16 AWG Hook-Up Wire 26/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421626 BR005

DigiKey Part Number
421626BR005-ND
Manufacturer
Manufacturer Product Number
421626 BR005
Description
HOOK-UP STRND 16AWG BRN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 067,95000 Kč2 067,95 Kč
21 967,96500 Kč3 935,93 Kč
31 911,41000 Kč5 734,23 Kč
51 842,08600 Kč9 210,43 Kč
71 797,58000 Kč12 583,06 Kč
101 751,36000 Kč17 513,60 Kč
251 637,10080 Kč40 927,52 Kč
501 554,70240 Kč77 735,12 Kč
1001 533,14520 Kč153 314,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 067,95000 Kč
Unit Price with VAT:2 502,21950 Kč
Alternate Length
HOOK-UP STRND 16AWG BROWN
In-Stock: 2000
Unit Price: 11,03883 Kč
HOOK-UP STRND 16AWG BROWN
In-Stock: 0
Unit Price: 4,40913 Kč