HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391697 WH005

DigiKey Part Number
391697WH005-ND
Manufacturer
Manufacturer Product Number
391697 WH005
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 40kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.254" (6.45mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
100.0' (30.5m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100217,36860 Kč21 736,86 Kč
200206,51420 Kč41 302,84 Kč
300200,36793 Kč60 110,38 Kč
500195,50104 Kč97 750,52 Kč
Manufacturers Standard Package
Unit Price without VAT:217,36860 Kč
Unit Price with VAT:263,01601 Kč
Alternate Length
HOOK-UP STRND 16AWG WHITE
In-Stock: 0
Unit Price: 90,33271 Kč
HOOK-UP STRND 16AWG WHT 500'
In-Stock: 1
Unit Price: 63 736,87000 Kč