


969M101-14-1 | |
|---|---|
DigiKey Part Number | CI14B-1000-ND 1233-969M101-14-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-14-1 |
Description | HOOK-UP 14AWG 42KV CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Clear 42kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 42kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 5 | 151,73200 Kč | 758,66 Kč |
| 10 | 144,44500 Kč | 1 444,45 Kč |
| 25 | 135,30280 Kč | 3 382,57 Kč |
| 50 | 128,70520 Kč | 6 435,26 Kč |
| 100 | 122,38470 Kč | 12 238,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,13050 Kč | 113 130,50 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |



