


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 42kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 5 | 162,18800 Kč | 810,94 Kč |
| 10 | 154,41900 Kč | 1 544,19 Kč |
| 25 | 144,62600 Kč | 3 615,65 Kč |
| 50 | 137,57460 Kč | 6 878,73 Kč |
| 100 | 130,81330 Kč | 13 081,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,26358 Kč | 83 263,58 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |


