14 AWG Hook-Up Wire 41/30 Black 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391445 BK005

DigiKey Part Number
391445BK005-ND
Manufacturer
Manufacturer Product Number
391445 BK005
Description
HOOK-UP STRND 14AWG BLACK 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 964,34000 Kč18 964,34 Kč
218 023,11000 Kč36 046,22 Kč
318 009,14333 Kč54 027,43 Kč
Manufacturers Standard Package
Unit Price without VAT:18 964,34000 Kč
Unit Price with VAT:22 946,85140 Kč
Alternate Length
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 1
Unit Price: 56 435,48000 Kč
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: 75,95102 Kč