
391445 BK002 | |
|---|---|
DigiKey Part Number | 391445BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391445 BK002 |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 500.0' (152.4m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,95102 Kč | 37 975,51 Kč |
| Unit Price without VAT: | 75,95102 Kč |
|---|---|
| Unit Price with VAT: | 91,90073 Kč |




