14 AWG Hook-Up Wire 41/30 Black 15kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391445 BK001

DigiKey Part Number
391445BK001-ND
Manufacturer
Manufacturer Product Number
391445 BK001
Description
HOOK-UP STRND 14AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 15kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
1000.0' (304.8m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
156 435,48000 Kč56 435,48 Kč
Manufacturers Standard Package
Unit Price without VAT:56 435,48000 Kč
Unit Price with VAT:68 286,93080 Kč
Alternate Length
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 1
Unit Price: 18 964,34000 Kč
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: 75,95102 Kč