12 AWG Hook-Up Wire 65/30 White 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391245 WH005

DigiKey Part Number
A391245W-100-ND
Manufacturer
Manufacturer Product Number
391245 WH005
Description
HOOK-UP STRND 12AWG WHT 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.183" (4.65mm)
Mfr
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
15kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 774,21000 Kč22 774,21 Kč
221 641,54500 Kč43 283,09 Kč
321 000,09667 Kč63 000,29 Kč
520 213,81800 Kč101 069,09 Kč
719 708,56714 Kč137 959,97 Kč
1019 183,74400 Kč191 837,44 Kč
Manufacturers Standard Package
Unit Price without VAT:22 774,21000 Kč
Unit Price with VAT:27 556,79410 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 7
Unit Price: 22 774,21000 Kč
Alternate Length
HOOK-UP STRND 12AWG WHT 1000'
In-Stock: 7
Unit Price: 70 410,88000 Kč
HOOK-UP STRND 12AWG WHT 500'
In-Stock: 0
Unit Price: 47 329,89000 Kč