12 AWG Hook-Up Wire 65/30 White 15kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391245 WH001

DigiKey Part Number
391245WH001-ND
Manufacturer
Manufacturer Product Number
391245 WH001
Description
HOOK-UP STRND 12AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 15kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.183" (4.65mm)
Mfr
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
15kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
65/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
170 410,88000 Kč70 410,88 Kč
Manufacturers Standard Package
Unit Price without VAT:70 410,88000 Kč
Unit Price with VAT:85 197,16480 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 1
Unit Price: 70 410,88000 Kč
Alternate Length
HOOK-UP STRND 12AWG WHT 100'
In-Stock: 0
Unit Price: 22 774,21000 Kč
HOOK-UP STRND 12AWG WHT 500'
In-Stock: 0
Unit Price: 47 329,89000 Kč