
391245 BK001 | |
|---|---|
DigiKey Part Number | 391245BK001-ND |
Manufacturer | |
Manufacturer Product Number | 391245 BK001 |
Description | HOOK-UP STRND 12AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 15kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.183" (4.65mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 410,88000 Kč | 70 410,88 Kč |
| Unit Price without VAT: | 70 410,88000 Kč |
|---|---|
| Unit Price with VAT: | 85 197,16480 Kč |




